Filter Your Search
1 - 10 of 68 results
|
HER1601AS
Rectron Semiconductor
|
Check for Price | Obsolete | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 50 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | TO-263 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HER1601PTC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER1601A
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 16 A | 1.1 V | 60 ns | RECTIFIER DIODE | NO | 50 V | 300 A | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
HER1601C
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 A | 1 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
HER1601GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||||||||||||||||||||||||||
|
HER1601R
International Semiconductor Inc
|
Check for Price | Obsolete | 16 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | ULTRA FAST RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | SFM | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HER1601
Littelfuse Inc
|
Check for Price | No | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 50 V | 300 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||||
|
HER1601D
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 50 V | 300 A | 150 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
HER1601GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER1601D
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 1 V | RECTIFIER DIODE | NO | 50 V | 300 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 |