Filter Your Search
1 - 10 of 88 results
|
HER158
Yangzhou Yangjie Electronics Co Ltd
|
$0.0252 | Yes | Contact Manufacturer | 1.5 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 50 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
HER158
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNIOHM CORP | unknown | EAR99 | DO-15 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||
|
HER158A0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||||
|
HER158-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 1.5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | DO-15 | O-PALF-W2 | 2 | 8541.10.00.80 | |||||||||||
|
HER158-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER158G-KA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | DO-15, 2 PIN | 8541.10.00.80 | |||||||||
|
HER158-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER158-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | 1 kV | O-PALF-W2 | e0 | DO-15 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
HER158-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | 1 kV | O-PALF-W2 | e0 | DO-15 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
HER158-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1.5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | DO-15 | O-PALF-W2 | 2 | 8541.10.00.80 |