Filter Your Search
1 - 10 of 11 results
|
HER107T-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 1 | 150 °C | ISOLATED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
HER107-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e0 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | DO-41 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | |||||||||||
|
HER107-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e0 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | DO-41 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | |||||||||||
|
HER107-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-41 | 2 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | |||||||||||
|
HER107-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | DO-41 | O-PALF-W2 | 2 | 8541.10.00.80 | ||||||||||
|
HER107-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 1.7 V | 75 ns | 5 nA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 30 A | 1 | 800 V | O-PALF-W2 | e0 | DO-41 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
HER107-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 800 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | DO-41 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | Rectron | ||||||||
|
HER107-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | DO-41 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
HER107-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 1 | Not Qualified | O-PALF-W2 | DO-41 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | DO-41 | O-PALF-W2 | 2 | 8541.10.00.80 | |||||||||||||||
|
HER107T&A
Continental Device India Ltd
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 30 A | 1 | 800 V | O-PALF-W2 | IATF 16949 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 |