Filter Your Search
1 - 7 of 7 results
|
HER105G-B
Rectron Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER105G-B
Micro Commercial Components
|
Check for Price Buy | No | Obsolete | 1 A | 1.3 V | 50 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 400 V | O-PALF-W2 | e0 | DO-41 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
HER105GB-G
Comchip Technology Corporation Ltd
|
Check for Price Buy | Yes | Active | 1 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||||||
|
HER105G-BP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Not Recommended | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER105G-BP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Not Recommended | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER105GB0G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER105GB0
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 |