Filter Your Search
1 - 2 of 2 results
|
HER101G-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER101G-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 |