Filter Your Search
1 - 9 of 9 results
|
HER1008GH
Taiwan Semiconductor
|
$0.4584 | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||
|
HER1008GC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER1008GHC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER1008GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER1008G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-3 | ||||||||
|
HER1008G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 10 A | 80 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | LEAD FREE, PLASTIC PACKAGE-3 | TO-220AB | 3 | ||||||
|
HER1008GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 1 kV | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HER1008GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 1 kV | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HER1008GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |