Filter Your Search
1 - 6 of 6 results
|
HER0808G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 1 kV | GENERAL PURPOSE | 125 A | R-PSFM-T3 | TO-220AB | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
HER0808GC
Fagor Electrónica
|
Check for Price | Active | 4 A | 1.7 V | 80 ns | 10 µA | SILICON | 1 kV | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | 1 kV | R-PSFM-T3 | e3 | MIL-STD-202 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||
|
HER0808G
Fagor Electrónica
|
Check for Price | Active | 8 A | 80 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | TO-220AB | R-PSFM-T3 | 3 | 8541.10.00.80 | |||||||||
|
HER0808GA
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 1 kV | GENERAL PURPOSE | 125 A | R-PSFM-T3 | TO-220AB | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
HER0808GD
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 1 kV | GENERAL PURPOSE | 125 A | R-PSFM-T3 | TO-220AB | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
HER0808GC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 4 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 |