Filter Your Search
1 - 10 of 18 results
|
HEP-100-48A
Mean Well
|
$58.8408 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43 V | 53 V | 2 A | 1 | NO | YES | Also Operates at 277VAC and 120-370VDC (390VDC) | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | OTHER | 96 W | R-XXFM-W | CB, CE, EAC, EN, IEC, UL | 70 °C | -55 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||
|
HEP-100-24A
Mean Well
|
$58.9733 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 22 V | 27 V | 4 A | 1 | NO | YES | Also Operates at 277VAC and 120-370VDC (390VDC) | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | OTHER | 96 W | R-XXFM-W | CB, CE, EAC, EN, IEC, UL | 70 °C | -55 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | EAR99 | ||
|
HEP-100-12A
Mean Well
|
$58.9733 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.5 V | 8.34 A | 1 | NO | YES | Also Operates at 277VAC and 120-370VDC (390VDC) | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 92 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | OTHER | 100.08 W | R-XXFM-W | CB, CE, EAC, EN, IEC, UL | 70 °C | -55 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | EAR99 | ||
|
HEP-100-15A
Mean Well
|
$58.9733 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 17 V | 6.67 A | 1 | NO | YES | Also Operates at 277VAC and 120-370VDC (390VDC) | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 92 % | 0.5 % | 1.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | OTHER | 100.05 W | R-XXFM-W | CB, CE, EAC, EN, IEC, UL | 70 °C | -55 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | EAR99 | ||
|
HEP-100-36A
Mean Well
|
$66.0841 | Yes | Active | 115 V | 36 V | 264 V | 85 V | 33 V | 40 V | 2.65 A | 1 | NO | YES | Also Operates at 277VAC and 120-370VDC (390VDC) | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | OTHER | 95.4 W | R-XXFM-W | CB, CE, EAC, EN, IEC, UL | 70 °C | -55 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | ||||
|
HEP-100-54A
Mean Well
|
$66.2406 | Yes | Active | 115 V | 54 V | 264 V | 85 V | 49 V | 58 V | 1.77 A | 1 | NO | YES | Also Operates at 277VAC and 120-370VDC (390VDC) | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | OTHER | 95.58 W | R-XXFM-W | CB, CE, EAC, EN, IEC, UL | 70 °C | -55 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||
|
HEP-1000-24
Mean Well
|
$249.7146 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||
|
HEP-1000-100
Mean Well
|
$249.7146 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||
|
HEP-1000-48
Mean Well
|
$309.4338 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||
|
HEP-100-54
Mean Well
|
Check for Price | Yes | Active | 115 V | 54 V | 264 V | 85 V | 49 V | 58 V | 1.77 A | 1 | NO | YES | Also Operates at 277VAC and 120-370VDC (390VDC) | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | OTHER | 95.58 W | R-XXFM-W | CB, CE, EAC, EN, IEC, UL | 70 °C | -55 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant |