Filter Your Search
1 - 2 of 2 results
|
HEF4894BTT,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP, TSSOP20,.25 | 20 | SOT360-1 | compliant | 8542.39.00.01 | ||||
|
HEF4894BTT,112
Nexperia
|
Check for Price | Active | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP2 | TSSOP, | 20 | SOT360-1 | compliant | 8542.39.00.01 | EAR99 | Nexperia |