Parametric results for: HEF4894BP,112 under Display Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hef4894bp112
Select parts from the table below to compare.
Compare
Compare
HEF4894BP,112
Nexperia
Check for Price Obsolete 10 V 12 SERIAL SEGMENT 5 MHz LED DISPLAY DRIVER NO 1 15 V 5 V NO INDUSTRIAL R-PDIP-T20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL DIP DIP, DIP20,.3 20 SOT146-1 8542.39.00.01 Nexperia
HEF4894BP,112
NXP Semiconductors
Check for Price Yes Obsolete 10 V 12 SERIAL SEGMENT 5 MHz LED DISPLAY DRIVER NO 1 15 V 5 V NO INDUSTRIAL R-PDIP-T20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL DIP PLASTIC, DIP-20 20 SOT146-1 8542.39.00.01 NXP NXP SEMICONDUCTORS compliant