Filter Your Search
1 - 10 of 29 results
|
HEF4731BPN
Philips Semiconductors
|
Check for Price | No | Transferred | 4 | 64 | NO | DIP | 2.25 MHz | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4731VPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 230 ns | 4 | 64 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER | 2.25 MHz | TRUE | 12.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
HEF4731VDF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 260 ns | 4 | 64 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER | 2.25 MHz | TRUE | 12.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
933424820652
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 260 ns | 4 | 64 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
933593460652
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 260 ns | 4 | 64 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
HEF4731BPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 260 ns | 4 | 64 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER | 2.25 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
HEF4731BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 260 ns | 4 | 64 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
HEF4731VP
Philips Semiconductors
|
Check for Price | No | Transferred | 4 | 64 | NO | DIP | 2.25 MHz | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4731VD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 260 ns | 4 | 64 | NO | DIP | 2.25 MHz | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER | 2.25 MHz | TRUE | 12.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | CERAMIC, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | ||||||
|
933424830652
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 260 ns | 4 | 64 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 |