Filter Your Search
1 - 2 of 2 results
|
HEF4724BTD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 230 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
HEF4724BTD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 230 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |