Filter Your Search
1 - 1 of 1 results
|
HEF4521BDB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1.9 µs | 1.9 µs | 1 | 24 | NO | DIP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM LAST 7 STAGES AVAILABLE | 6 MHz | YES | 360 µA | ASYNCHRONOUS | 600 µA | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |