Filter Your Search
1 - 2 of 2 results
|
HEF4514BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 550 ns | 1 | NO | DIP | 50 pF | OTHER DECODER/DRIVER | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HEF4514BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 520 ns | 550 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 360 µA | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN SILVER | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | NXP |