Filter Your Search
1 - 10 of 16 results
|
HEF4508BT
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 230 ns | 230 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 360 µA | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||
|
HEF4508BDF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 230 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
HEF4508BD
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 230 ns | 230 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 360 µA | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||
|
HEF4508BPN
Philips Semiconductors
|
Check for Price | No | Transferred | 230 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF4508BTD
Philips Semiconductors
|
Check for Price | No | Transferred | 230 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF4508BT
Philips Semiconductors
|
Check for Price | No | Transferred | 230 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF4508BP
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 230 ns | 230 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 360 µA | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, SOT-101-1, DIP-24 | 24 | compliant | 8542.39.00.01 | |||||
|
HEF4508BPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 230 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
HEF4508BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 230 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
HEF4508BTD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 230 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH CLEAR | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |