Filter Your Search
1 - 4 of 4 results
|
HEF4093BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 185 ns | YES | SOP | 50 pF | YES | NAND GATE | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HEF4093BTD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 185 ns | 185 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | |||
|
HEF4093BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 185 ns | 185 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | |||
|
HEF4093BTD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 185 ns | YES | SOP | 50 pF | YES | NAND GATE | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |