Parametric results for: HEF4086B under Gates

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: hef4086b
Select parts from the table below to compare.
Compare
Compare
HEF4086BP
NXP Semiconductors
Check for Price Obsolete 5 V 180 ns 180 ns 1 8 NO DIP 50 pF NO 4000/14000/40000 AND-OR-INVERT GATE CMOS EXPANDABLE 360 µA 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP DIP, DIP14,.3 14 unknown 8542.39.00.01 12.4 1630.6 20219.441 12.4 Industrial: -40C to +85C 2023-06-14 [object Object],[object Object]
HEF4086BDB
NXP Semiconductors
Check for Price Obsolete 5 V 180 ns 1 8 NO DIP 50 pF 4000/14000/40000 AND-OR-INVERT GATE CMOS EXPANDABLE 15 V 3 V INDUSTRIAL R-GDIP-T14 Not Qualified 85 °C -40 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01 12.4 1630.6 20219.441 12.4 Industrial: -40C to +85C [object Object],[object Object]
HEF4086BTD
NXP Semiconductors
Check for Price Obsolete 5 V 180 ns 1 8 YES SOP 50 pF 4000/14000/40000 AND-OR-INVERT GATE CMOS EXPANDABLE 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01 12.4 151.15 1874.26 12.4 Industrial: -40C to +85C [object Object],[object Object]
HEF4086BT
NXP Semiconductors
Check for Price Obsolete 5 V 180 ns 180 ns 1 8 YES SOP 50 pF NO 4000/14000/40000 AND-OR-INVERT GATE CMOS EXPANDABLE 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01 12.4 151.15 1874.26 12.4 Industrial: -40C to +85C 2023-06-14 [object Object],[object Object]
HEF4086BP
Philips Semiconductors
Check for Price No Transferred 180 ns NO DIP 50 pF NO AND-OR-INVERT GATE CMOS 360 µA INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01 12.4 1630.6 20219.441 12.4 Industrial: -40C to +85C
HEF4086BT
Philips Semiconductors
Check for Price No Transferred 180 ns YES SOP 50 pF NO AND-OR-INVERT GATE CMOS 360 µA INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01 12.4 151.15 1874.26 12.4 Industrial: -40C to +85C
HEF4086BDF
NXP Semiconductors
Check for Price Active 5 V 180 ns 1 8 NO DIP 50 pF 4000/14000/40000 AND-OR-INVERT GATE CMOS EXPANDABLE 15 V 3 V INDUSTRIAL R-GDIP-T14 Not Qualified e3/e4 85 °C -40 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NXP SEMICONDUCTORS DIP DIP, 14 unknown 8542.39.00.01 12.4 4850.05 60140.616 12.4 Industrial: -40C to +85C [object Object],[object Object] DRC Conflict Free CMRT V6.31
HEF4086BTD
Philips Semiconductors
Check for Price No Transferred 180 ns YES SOP 50 pF NO AND-OR-INVERT GATE CMOS 360 µA INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01 12.4 151.15 1874.26 12.4 Industrial: -40C to +85C
HEF4086BPN
Philips Semiconductors
Check for Price No Transferred 180 ns NO DIP 50 pF NO AND-OR-INVERT GATE CMOS 360 µA INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01 12.4 1630.6 20219.441 12.4 Industrial: -40C to +85C
HEF4086BD
NXP Semiconductors
Check for Price Obsolete 5 V 180 ns 180 ns 1 8 NO DIP 50 pF NO 4000/14000/40000 AND-OR-INVERT GATE CMOS EXPANDABLE 360 µA 15 V 3 V INDUSTRIAL R-GDIP-T14 Not Qualified 85 °C -40 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NXP SEMICONDUCTORS DIP DIP, DIP14,.3 14 unknown 8542.39.00.01 12.4 4850.05 60140.616 12.4 Industrial: -40C to +85C 2023-06-14 [object Object],[object Object]