Filter Your Search
1 - 9 of 9 results
|
HEF4076BTD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 305 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 4 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
HEF4076BTD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 305 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 4 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
HEF4076BT,653
NXP Semiconductors
|
Check for Price | Active | 5 V | 305 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 4 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
HEF4076BT/T3
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 305 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 4 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
HEF4076BTD
Philips Semiconductors
|
Check for Price | No | Transferred | 4 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HEF4076BT
Philips Semiconductors
|
Check for Price | No | Transferred | 4 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HEF4076BTD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 4 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF4076BT-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 305 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 4 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
HEF4076BT
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 305 ns | 1 | 4 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 4 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |