Filter Your Search
1 - 4 of 4 results
|
HEF4060BTD
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 1 | YES | SOP | 4 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 360 µA | ASYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HEF4060BTD
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 5 V | 420 ns | 1 | 14 | YES | SOP | 4 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-... more | 30 MHz | NO | 360 µA | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | |||
|
HEF4060BTD-T
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 5 V | 420 ns | 1 | 14 | YES | SOP | 4 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-... more | 30 MHz | NO | 360 µA | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | ||
|
HEF4060BTD-T
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 1 | YES | SOP | 4 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 360 µA | ASYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |