Filter Your Search
1 - 4 of 4 results
|
HEF4052BT-Q100,118
Nexperia
|
$0.3908 | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 205 ns | DIFFERENTIAL MULTIPLEXER | 4 | 2 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
HEF4052BT-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | DIFFERENTIAL MULTIPLEXER | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
HEF4052BT-Q100,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 2.5 kΩ | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | |||||||||||||||||
|
HEF4052BT-Q100
Nexperia
|
Check for Price | Yes | Active | SP4T | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | compliant | 8542.39.00.01 |