Filter Your Search
1 - 2 of 2 results
|
HEF4052BT,013
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 4 | 1 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 12.04 | 222.575 | 2679.803 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us | Nexperia | 2023-03-07 16:10:32 | 143.84398 | 12.04 | 1731.8815191999997 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||
|
HEF4052BT,013
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 4 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 12.04 | 222.575 | 2679.803 | 142.81 | 12.04 | 1719.4324 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2022-06-10 | 93 | YES | 7440-02-0 | DRC Conflict Free | CMRT V4.20 | [object Object],[object Object] | 1076100 |