Parametric results for: HEF4050BPN under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hef4050bpn
Select parts from the table below to compare.
Compare
Compare
HEF4050BPN
Philips Semiconductors
Check for Price Yes Transferred 110 ns NO DIP 50 pF NO BUFFER CMOS 360 µA INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01
HEF4050BPN
NXP Semiconductors
Check for Price Yes Obsolete 5 V 70 ns 110 ns 6 1 NO DIP 50 pF NO 4000/14000/40000 BUFFER CMOS CMOS-TTL LEVEL TRANSLATOR 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE BULK TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 21.6 mm NXP SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16 NXP