Filter Your Search
1 - 10 of 16 results
|
HEF4035BD
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 340 ns | 1 | 4 | NO | DIP | 5 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
HEF4035BTD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 340 ns | 1 | 4 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
HEF4035BT
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 4 | YES | SOP | 5 MHz | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4035BT-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 340 ns | 1 | 4 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
HEF4035BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 340 ns | 1 | 4 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||
|
HEF4035BPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 340 ns | 1 | 4 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||
|
HEF4035BTD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 340 ns | 1 | 4 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
HEF4035BTD
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 4 | YES | SOP | 5 MHz | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4035BP
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 340 ns | 1 | 4 | NO | DIP | 5 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
HEF4035BTD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 4 | YES | SOP | 5 MHz | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |