Filter Your Search
1 - 6 of 6 results
|
HEF40240BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 190 ns | 190 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | IOH = 9.3MA @ VOH = 3.6V | ENABLE LOW | 1.75 mA | 2 | INVERTED | 100 mA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SC-603, MS-001, SOT146-1, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
HEF40240BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 190 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | IOH = 9.3MA @ VOH = 3.6V | 2 | INVERTED | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF40240BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | 190 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 1.75 mA | 2 | INVERTED | 100 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF40240BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 190 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | INVERTED | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, SOT-146-1, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
HEF40240BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 190 ns | 190 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ENABLE LOW | 1.75 mA | 2 | INVERTED | 100 mA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, SOT-146-1, DIP-20 | 20 | compliant | 8542.39.00.01 | SOT146-1 | |||||
|
HEF40240BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 190 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 1.75 mA | 2 | INVERTED | 100 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |