Parametric results for: HEF4022BD under Counters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hef4022bd
Select parts from the table below to compare.
Compare
Compare
HEF4022BDF
NXP Semiconductors
Check for Price Obsolete 5 V 390 ns 1 8 NO DIP UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK 24 MHz YES SYNCHRONOUS 15 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NXP SEMICONDUCTORS DIP DIP, 16 unknown 8542.39.00.01
HEF4022BD
NXP Semiconductors
Check for Price No Obsolete 5 V 390 ns 1 8 NO DIP 3 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK 24 MHz NO 360 µA SYNCHRONOUS 15 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NXP SEMICONDUCTORS DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
HEF4022BD
Philips Semiconductors
Check for Price No Transferred 1 NO DIP 3 MHz 50 pF UP DIVIDE BY 8 COUNTER CMOS NO 360 µA SYNCHRONOUS INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01
HEF4022BDB
NXP Semiconductors
Check for Price Obsolete 5 V 390 ns 1 8 NO DIP 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK 3 MHz YES SYNCHRONOUS 15 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01