Filter Your Search
1 - 2 of 2 results
|
HEF4021BT-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1 | 8 | YES | SOP | RIGHT | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | |||||||||||||||||||||||
|
HEF4021BT-Q100J
Nexperia
|
Check for Price | Active | 5 V | 250 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | 20 MHz | TRUE | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | SOP, | Nexperia |