Filter Your Search
1 - 1 of 1 results
|
HEF40175BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 160 ns | 1 | 4 | NO | DIP | 5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 5 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | SOT38-4 | compliant | 8542.39.00.01 |