Parametric results for: HEF40175BP under FF/Latches

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: hef40175bp
Select parts from the table below to compare.
Compare
Compare
HEF40175BP
Philips Semiconductors
Check for Price Yes Transferred 4 NO DIP 5 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 360 µA INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01
HEF40175BP,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 160 ns 1 4 NO DIP 5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 5 MHz COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE BULK NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 21.6 mm NXP SEMICONDUCTORS PLASTIC, DIP-16 compliant 8542.39.00.01 DIP 16 SOT38-4
HEF40175BPN
Philips Semiconductors
Check for Price Yes Transferred 4 NO DIP 5 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 360 µA INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01
HEF40175BP
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 160 ns 1 4 NO DIP 5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 20 MHz 360 µA COMPLEMENTARY 15 V 3 V AUTOMOTIVE R-PDIP-T16 Not Qualified e4 125 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP, DIP16,.3 compliant 8542.39.00.01 DIP 16 EAR99
HEF40175BPN
NXP Semiconductors
Check for Price Yes Obsolete 5 V 160 ns 1 4 NO DIP 5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 5 MHz 360 µA COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 245 40 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 21.6 mm NXP SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
HEF40175BPB
NXP Semiconductors
Check for Price Obsolete 5 V 160 ns 1 4 NO DIP 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 5 MHz COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 21.6 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01