Filter Your Search
1 - 2 of 2 results
|
HEF4013BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 220 ns | 220 ns | 2 | 1 | NO | DIP | 7 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | NXP | |||
|
HEF4013BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 220 ns | 2 | NO | DIP | 7 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |