Filter Your Search
1 - 2 of 2 results
|
HEF4007UBP,652
Nexperia
|
Check for Price | Yes | Active | INVERTER | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||||||||||||||||||||||||
|
HEF4007UBP,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 80 ns | 3 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | SOT27-1 |