Filter Your Search
1 - 10 of 16 results
|
HEF4006BTD
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 5 | YES | SOP | 9 MHz | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4006BT
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 4 | 5 | YES | SOP | 9 MHz | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
HEF4006BPN
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 5 | NO | DIP | 9 MHz | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4006BPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 4 | 5 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
HEF4006BTD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 4 | 5 | YES | SOP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
HEF4006BD
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 5 | NO | DIP | 9 MHz | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4006BTD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 5 | YES | SOP | 9 MHz | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4006BDF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 4 | 5 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
HEF4006BTD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 4 | 5 | YES | SOP | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
HEF4006BP
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 4 | 5 | NO | DIP | 9 MHz | 50 pF | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more | 9 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |