Filter Your Search
1 - 2 of 2 results
|
HEF4001BDF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 120 ns | 120 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
HEF4001BDF
Philips Semiconductors
|
Check for Price | No | Transferred | 120 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 360 µA | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |