Parametric results for: HEF4000, under Gates

Filter Your Search

1 - 10 of 22 results

All Filters
|
8.6519.0258.6511141619.025
-
Manufacturer Part Number: hef4000
Select parts from the table below to compare.
Compare
Select Parts Part Number
HEF4000BTD
NXP Semiconductors
HEF4000BP
Philips Semiconductors
HEF4000BD
Philips Semiconductors
933372580653
NXP Semiconductors
HEF4000BT-T
NXP Semiconductors
HEF4000BP
NXP Semiconductors
HEF4000BT,652
NXP Semiconductors
HEF4000BT
NXP Semiconductors
HEF4000BTD
Philips Semiconductors
HEF4000BP,652
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Additional Feature
Max I(ol)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Manufacturer Package Code
Samacsys Manufacturer
Yes Obsolete 5 V 140 ns 140 ns 2 3 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
Yes Transferred 140 ns NO DIP 50 pF NO CMOS 360 µA INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP-14 not_compliant 8542.39.00.01
No Transferred 140 ns NO DIP 50 pF NO CMOS 360 µA INDUSTRIAL R-XDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
Yes Yes Obsolete 5 V 140 ns 2 3 YES SOP 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 15 V 3 V R-PDSO-G14 Not Qualified e4 1 NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01
Yes Yes Obsolete 5 V 140 ns 2 3 YES SOP 50 pF 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01
Yes Yes Obsolete 5 V 140 ns 140 ns 2 3 NO DIP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP PLASTIC, DIP-14 14 compliant 8542.39.00.01
Yes Obsolete 5 V 140 ns 140 ns 2 3 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SO-14 14 compliant 8542.39.00.01 SOT108-1
Yes Yes Obsolete 5 V 140 ns 140 ns 2 3 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
Yes Transferred 140 ns YES SOP 50 pF NO CMOS 360 µA INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
Yes Obsolete 5 V 140 ns 140 ns 2 3 NO DIP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP PLASTIC, DIP-14 14 compliant 8542.39.00.01 SOT27-1 NXP
Compare
HEF4000BTD
NXP Semiconductors
Check for Price Yes Obsolete 5 V 140 ns 140 ns 2 3 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
HEF4000BP
Philips Semiconductors
Check for Price Yes Transferred 140 ns NO DIP 50 pF NO CMOS 360 µA INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP-14 not_compliant 8542.39.00.01
HEF4000BD
Philips Semiconductors
Check for Price No Transferred 140 ns NO DIP 50 pF NO CMOS 360 µA INDUSTRIAL R-XDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
933372580653
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 140 ns 2 3 YES SOP 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 15 V 3 V R-PDSO-G14 Not Qualified e4 1 NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01
HEF4000BT-T
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 140 ns 2 3 YES SOP 50 pF 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01
HEF4000BP
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 140 ns 140 ns 2 3 NO DIP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP PLASTIC, DIP-14 14 compliant 8542.39.00.01
HEF4000BT,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 140 ns 140 ns 2 3 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SO-14 14 compliant 8542.39.00.01 SOT108-1
HEF4000BT
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 140 ns 140 ns 2 3 YES SOP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
HEF4000BTD
Philips Semiconductors
Check for Price Yes Transferred 140 ns YES SOP 50 pF NO CMOS 360 µA INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
HEF4000BP,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 140 ns 140 ns 2 3 NO DIP 50 pF NO 4000/14000/40000 NOR GATE CMOS MIXED WITH 1 INVERTER 360 µA 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP PLASTIC, DIP-14 14 compliant 8542.39.00.01 SOT27-1 NXP