Filter Your Search
1 - 2 of 2 results
|
HEC4027BDB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 210 ns | 2 | 2 | NO | DIP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 4 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
HEC4027BD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 210 ns | 2 | 2 | NO | DIP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 4 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 |