Filter Your Search
1 - 2 of 2 results
|
HE721C0550
Hamlin Electronics
|
Check for Price | Transferred | 5 V | 200 Ω | 175 V | 250 mA | SPDT | DC | 3.75 V | 500 mV | 14 V | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 1 GΩ | 3 ms | 3 ms | -40 °C | 85 °C | 4 | 1 FORM C | HERMETICAL | SOLDER | 7.62 mm | 7.75 mm | 20.19 mm | 20.19mm x 7.62mm x 7.75mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
HE721C0550
Littelfuse Inc
|
Check for Price | Yes | Active | 5 V | 125 mW | 200 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 25 mA | 3.75 V | 500 mV | 14 V | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.62 mm | 5.82 mm | 19.05 mm | 19.05mm x 7.62mm x 5.82mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE |