Filter Your Search
1 - 2 of 2 results
|
HE721A1210
Littelfuse Inc
|
$1.5003 | Yes | Active | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 12 mA | 8 V | 1 V | 31 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||
|
HE721A1210
Hamlin Electronics
|
$3.2729 | Yes | Transferred | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 12 mA | 8 V | 1 V | 31 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.24 mm | 7.5 mm | 19.05 mm | 19.05mm x 7.24mm x 7.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 |