Filter Your Search
1 - 10 of 10 results
|
HE37D51924494
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.38 inch | 0.61 inch | 4.88 inch | 0.791 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D41924494
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.38 inch | 0.61 inch | 4.88 inch | 0.71 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D31924364
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.42 inch | 0.61 inch | 4.88 inch | 0.58 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D31924494
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.38 inch | 0.61 inch | 4.88 inch | 0.58 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D11924364
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | PRESS FIT | 0.42 inch | 0.61 inch | 4.88 inch | 0.19 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D51924364
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.42 inch | 0.61 inch | 4.88 inch | 0.791 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D21924364
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.42 inch | 0.61 inch | 4.88 inch | 0.485 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D41924364
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.42 inch | 0.61 inch | 4.88 inch | 0.71 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D21924494
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.38 inch | 0.61 inch | 4.88 inch | 0.485 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
HE37D11924494
Winchester Interconnect
|
Check for Price | Active | 74 | 2 | 3.175 mm | 2 | 10 mΩ | 1 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | PRESS FIT | 0.38 inch | 0.61 inch | 4.88 inch | 0.19 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 |