Filter Your Search
1 - 2 of 2 results
|
HE3621A1200
Littelfuse Inc
|
$1.0952 | Yes | Active | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 8 V | 1 V | 22 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||
|
HE3621A1200
Hamlin Electronics
|
Check for Price | Transferred | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 8 V | 1 V | 22 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 |