Filter Your Search
1 - 10 of 12 results
|
HDSP-0883TXV
Agilent Technologies Inc
|
Check for Price | Transferred | YELLOW | 10 mA | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | 100 °C | -55 °C | 7.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||
|
HDSP-0883TXVB
Broadcom Limited
|
Check for Price | Yes | Obsolete | YELLOW | 10 mA | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 7.4 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||||||
|
HDSP-0883TXVB
Agilent Technologies Inc
|
Check for Price | No | Transferred | YELLOW | 10 mA | 5.5 V | 1 | 583 nm | Yellow | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 7.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HDSP-0883
Agilent Technologies Inc
|
Check for Price | No | Transferred | YELLOW | 8 mA | 2.2 V | 1 | 583 nm | TTL COMPATIBLE | Yellow | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 7.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | HERMETIC SEALED, CERAMIC GLASS PACKAGE-8 | |||
|
HDSP-0883TXVB
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 10 mA | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 7.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HDSP-0883
Hewlett Packard Co
|
Check for Price | No | Transferred | YELLOW | 8 mA | 2.2 V | 1 | 583 nm | TTL COMPATIBLE, BUILT-IN MEMORY, WITH DECODER/DRIVER | Yellow | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 7.4 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||
|
HDSP-0883TXV
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 10 mA | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 7.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HDSP-0883TXV
Broadcom Limited
|
Check for Price | Yes | Obsolete | YELLOW | 10 mA | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 7.4 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||||||
|
HDSP-0883
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 10 mA | 2.2 V | 1 | 583 nm | BUILT IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE, HIGH RELIABILITY | Yellow | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | TIN SILVER COPPER | 7.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | HERMETIC SEALED, GLASS PACKAGE-8 | ||
|
HDSP-0883TXV
Hewlett Packard Co
|
Check for Price | Transferred | YELLOW | 10 mA | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | 100 °C | -55 °C | 7.4 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |