Filter Your Search
1 - 8 of 8 results
|
HDSP-4820-S02
Hewlett Packard Co
|
Check for Price | Transferred | RED | 30 mA | 10 | NO | RADIAL MOUNT | 1250 mcd | 655 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | 2.54 mm | 5.08 mm | 5.08 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||
|
HDSP-4820
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 30 mA | 2 V | 10 | NO | RADIAL MOUNT | 1.25 mcd | 655 nm | Red | SEPARATE, 10 ELEMENTS | 0.00061 cd | 10 | SINGLE COLOR LED ARRAY | e3/e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN/TIN SILVER COPPER | 7.62 mm | 5.08 mm | 5.08 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||
|
HDSP-4820-S02
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 10 | NO | RADIAL MOUNT | 1250 mcd | 655 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | e3/e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN/TIN SILVER COPPER | 2.54 mm | 5.08 mm | 5.08 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HDSP-4820
Agilent Technologies Inc
|
Check for Price | Transferred | RED | 30 mA | 2 V | 10 | NO | RADIAL MOUNT | 1.25 mcd | 655 nm | Red | SEPARATE, 10 ELEMENTS | 0.00061 cd | 10 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | 7.62 mm | 5.08 mm | 5.08 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HDSP-4820-S02
Agilent Technologies Inc
|
Check for Price | Transferred | RED | 30 mA | 10 | NO | RADIAL MOUNT | 1250 mcd | 655 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | 2.54 mm | 5.08 mm | 5.08 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||
|
HDSP-4820
Hewlett Packard Co
|
Check for Price | Transferred | RED | 30 mA | 2 V | 10 | NO | RADIAL MOUNT | 1.25 mcd | 655 nm | Red | SEPARATE, 10 ELEMENTS | 0.00061 cd | 10 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | 2.54 mm | 5.08 mm | 5.08 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||
|
HDSP-4820-S02
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 30 mA | 10 | NO | RADIAL MOUNT | 1250 mcd | 655 nm | SEPARATE, 10 ELEMENTS | SINGLE COLOR LED ARRAY | e3/e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN/TIN SILVER COPPER | 2.54 mm | 5.08 mm | 5.08 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||
|
HDSP-4820
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 2 V | 10 | NO | RADIAL MOUNT | 1.25 mcd | 655 nm | Red | SEPARATE, 10 ELEMENTS | 0.00061 cd | 10 | SINGLE COLOR LED ARRAY | e3/e1 | 85 °C | -40 °C | 20 | BULK | RECTANGULAR | TIN/TIN SILVER COPPER | 7.62 mm | 5.08 mm | 5.08 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |