Filter Your Search
1 - 1 of 1 results
|
HDSC2306-35S
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 26 V | 10 kHz | 2.5 rps | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 35 mA | 16.5 V | 13.5 V | HYBRID | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.82 mm | 35.56 mm | POWERCUBE | DIP | DIP, | 28 | unknown | 8542.39.00.01 |