Filter Your Search
1 - 1 of 1 results
|
HDSC2036-15V
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 1 kHz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | TWO CHANNEL | -16.5 V | -13.5 V | -15 V | 1 | 65 mA | 16.5 V | 13.5 V | HYBRID | COMMERCIAL | R-MDIP-P36 | Not Qualified | 70 °C | 36 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.4 mm | 48.13 mm | POWERCUBE | DIP | DIP, | 36 | unknown | 8542.39.00.01 |