Parametric results for: HDSC1206-15RJT1 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hdsc120615rjt1
Select parts from the table below to compare.
Compare
Compare
HDSC1206-15RJT1
TT Electronics Resistors
Check for Price Yes Active 15 Ω 5 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN WRAPAROUND 700 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object]