Filter Your Search
1 - 1 of 1 results
|
HDSC1206-14KJPB
TT Electronics Resistors
|
Check for Price | No | Active | 14 kΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |