Filter Your Search
1 - 2 of 2 results
|
HDS404-E
Fujisoku Corporation
|
Check for Price | Transferred | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | VERTICAL | GOLD | SLIDE | TAPE SEAL TYPE, EMBOSS TAPING | 0.025A@24VDC | ON-OFF | 250VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD | BREAK-BEFORE-MAKE | HAND | NO | SOLDER | SOLVENT | 2.3114 mm | 6.9088 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
HDS404
Fujisoku Corporation
|
Check for Price | Transferred | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | VERTICAL | GOLD | SLIDE | TAPE SEAL TYPE | 0.025A@24VDC | ON-OFF | 250VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD | BREAK-BEFORE-MAKE | HAND | NO | SOLDER | SOLVENT | 2.3114 mm | 6.9088 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 |