Filter Your Search
1 - 1 of 1 results
|
HDR2406-15L
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 5 kHz | 8 arc min | 6.8 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER CONVERTER | -16.5 V | -13.5 V | -15 V | 1 | 20 mA | 16.5 V | 13.5 V | HYBRID | COMMERCIAL | S-CQIP-P28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QIP | SQUARE | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.1 mm | 25.2 mm | POWERCUBE | QFP | QIP, | 28 | unknown | 8542.39.00.01 |