Filter Your Search
1 - 1 of 1 results
|
HDR-150-24
Mean Well
|
$18.5712 | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 29 V | 6.25 A | 1 | NO | YES | Also Operates at 277VAC and 120-370VDC (390VDC) | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.053025 Vrms | HYBRID | OTHER | 150 W | R-XXMA-X7 | CB, CE, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-7 | compliant | Mean Well |