Filter Your Search
1 - 2 of 2 results
|
HDR-100-48
Mean Well
|
$31.3041 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 48 V | 48.7 V | 1.92 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.08484 Vrms | HYBRID | 92.2 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | ||
|
HDR-100-48N
Mean Well
|
$39.7575 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 55.2 V | 2.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.08484 Vrms | HYBRID | 100.8 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well |