Filter Your Search
1 - 2 of 2 results
|
YHDP24-24-29PEL024
TE Connectivity
|
Check for Price | Yes | Active | 29 | 25 A | MALE | PANEL | GLASS FILLED POLYAMIDE | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 0.04 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOLID | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 2 inch | 1.875 inch | 1.635 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity | |||
|
HDP24-24-29PE-L024
TE Connectivity
|
Check for Price | Yes | Active | 29 | 25 A | MALE | PANEL | GLASS FILLED POLYAMIDE | 24 | NOT APPLICABLE | CIRCULAR CONNECTOR | NO | 0.04 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOLID | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 2 inch | 1.875 inch | 1.635 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity |