Parametric results for: HDMS64GS24-4 under D Type Connectors

Filter Your Search

1 - 10 of 42 results

|
-
-
-
Manufacturer Part Number: hdms
Select parts from the table below to compare.
Compare
Compare
DBCHDMSR15G
Alpha 3 Manufacturing
Check for Price Buy Yes Obsolete 15 3 2.286 mm 3 5 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU RIGHT ANGLE OTHER D TYPE CONNECTOR 700VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.09 inch HOLE .112-.124 SCREWLOCKS GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.492 inch 1.213 inch 0.138 inch DUBILIER unknown EAR99 8536.69.40.30
DBCHDMSS44S
Dubilier
Check for Price Buy Yes Obsolete 44 3 2.286 mm 3 5 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU STRAIGHT OTHER D TYPE CONNECTOR 700VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.09 inch HOLE .112-.124 LOCKING GENERAL PURPOSE STAGGERED 1.9812 mm TIN SOLDER 0.492 inch 2.091 inch 0.157 inch DUBILIER unknown EAR99 8536.69.40.30
DBCHDMSB62S
Alpha 3 Manufacturing
Check for Price Buy Yes Obsolete 62 3 5 mΩ 5 A MALE PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU OTHER D TYPE CONNECTOR 700VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.095 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN SOLDER LUG 0.492 inch 2.732 inch 0.189 inch DUBILIER unknown EAR99 8536.69.40.30
DBCHDMSS44S
Cornell Dubilier Electronics Inc
Check for Price Buy Active 44 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL AND TIN SOLDER CORNELL DUBILIER ELECTRONICS INC unknown EAR99 8536.69.40.30
DBCHDMSR44S
Cornell Dubilier Electronics Inc
Check for Price Buy Active 44 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL AND TIN SOLDER CORNELL DUBILIER ELECTRONICS INC unknown EAR99 8536.69.40.30
DBCHDMSR44G
Alpha 3 Manufacturing
Check for Price Buy Yes Obsolete 44 3 2.286 mm 3 5 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU RIGHT ANGLE OTHER D TYPE CONNECTOR 700VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.09 inch HOLE .112-.124 SCREWLOCKS GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.492 inch 2.091 inch 0.138 inch DUBILIER unknown EAR99 8536.69.40.30
DBCHDMSB78S
Alpha 3 Manufacturing
Check for Price Buy Yes Obsolete 78 4 5 mΩ 5 A MALE PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU OTHER D TYPE CONNECTOR 700VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.095 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN SOLDER LUG 0.602 inch 2.632 inch 0.189 inch DUBILIER unknown EAR99 8536.69.40.30
DBCHDMSS26S
Dubilier
Check for Price Buy Yes Obsolete 26 3 2.286 mm 3 5 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU STRAIGHT OTHER D TYPE CONNECTOR 700VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.09 inch HOLE .112-.124 LOCKING GENERAL PURPOSE STAGGERED 1.9812 mm TIN SOLDER 0.492 inch 1.543 inch 0.157 inch DUBILIER unknown EAR99 8536.69.40.30
DBCHDMSB26S
Alpha 3 Manufacturing
Check for Price Buy Yes Obsolete 26 3 5 mΩ 5 A MALE PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU OTHER D TYPE CONNECTOR 700VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.09 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN SOLDER LUG 0.492 inch 1.543 inch 0.189 inch DUBILIER unknown EAR99 8536.69.40.30
DBCHDMSB44S
Dubilier
Check for Price Buy Yes Obsolete 44 3 5 mΩ 5 A MALE PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU OTHER D TYPE CONNECTOR 700VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.09 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN SOLDER LUG 0.492 inch 2.091 inch 0.189 inch DUBILIER unknown EAR99 8536.69.40.30